Single operational amplifier IC, voltage-feedback architecture, designed for single or dual supply operation from 3.0 V to 44 V. Features an 8-pin SOIC-8 narrow body package (R-PDSO-G8) with a 4.9 mm length and 3.9 mm width. Offers a nominal slew rate of 10 V/µs (min 8 V/µs) and a unity gain bandwidth of 4.5 MHz. Maximum operating temperature is 85°C, with a minimum of -40°C, suitable for industrial applications. Specifications include a maximum input offset voltage of 7000 µV and a nominal common-mode reject ratio of 97 dB.
Onsemi MC33071D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33071D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.