Industrial-grade operational amplifier featuring an 8-pin SOIC package with a voltage-feedback architecture. Delivers a nominal unity gain bandwidth of 4.5MHz and a minimum slew rate of 8V/µs. Offers a maximum input offset voltage of 7000µV and a nominal common-mode reject ratio of 97dB. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33071DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33071DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.