
Single operational amplifier IC, featuring a 4.5MHz bandwidth and 13V/µs slew rate. This general-purpose amplifier operates from a single 3.0V to 44V supply or dual supplies from ±1.5V to ±22V. It offers a 100dB voltage gain and 70dB common mode rejection ratio, with a 500nA input bias current and 5mV input offset voltage. Packaged in an 8-lead PDIP, this RoHS compliant component is ideal for various analog circuit applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC33071PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 1.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
