
Dual operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and 70dB CMRR/PSRR, with a low input bias current of 500nA and 5mV input offset voltage. Operates from a single 3.0V to 44V supply or dual supplies from ±1.5V to ±22V, consuming 1.9mA operating supply current. Packaged in an 8-lead PDIP, this RoHS compliant component is ideal for various amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33072PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33072PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Channel Separation | 120dB |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4.5MHz |
| Halogen Free | Halogen Free |
| Harmonic Distortion | 0.02% |
| Height | 3.44mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33072PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
