
Quad operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp offers 4 independent channels with a 500µV maximum input offset voltage and 100nA input bias current. Designed for surface mounting in a 14-pin SOIC package, it operates with dual supply voltages from 1.5V to 22V and provides 30mA output current per channel. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33074ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33074ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33074ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
