
Quad operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier operates from a single 3.0V to 44V supply or dual supplies from ±1.5V to ±22V. It offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 100dB. The component is housed in a 14-pin TSSOP package, measuring 4.5mm width, 5.1mm length, and 1.05mm height, supplied in a 96-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33074ADTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33074ADTBG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33074ADTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
