
Quad operational amplifier IC featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection and power supply rejection ratios, with a 100dB voltage gain. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 22V, or a single supply from 3V to 44V. The device is housed in a 14-pin TSSOP surface-mount package, with a maximum input offset voltage of 3mV and an input bias current of 500nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33074ADTBR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33074ADTBR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33074ADTBR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.