
Dual operational amplifier featuring a 37MHz gain bandwidth product and 11V/µs slew rate. This general-purpose, bipolar IC offers a low noise design with a 1mV input offset voltage and 1µA input bias current. It operates from a 2.5V to 18V dual supply or 36V single supply, providing 26mA output current. The device is housed in a halogen-free, lead-free SOIC-8 narrow body package, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC33077DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33077DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 37MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 37MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 33mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Slew Rate-Nom | 11V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 65.34dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33077DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
