
Dual operational amplifier featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection and power supply rejection ratios, with a voltage gain of 110dB. Designed for dual supply operation from ±5V to ±18V, it consumes 4.1mA supply current and delivers 37mA output current per channel. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this component operates across a -40°C to 85°C temperature range.
Onsemi MC33078DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 16MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Output Current per Channel | 37mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 4.1mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33078DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
