
Dual operational amplifier featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers low noise performance with a 150µV input offset voltage and 300nA input bias current. Operating from a dual supply voltage range of 5V to 18V, it delivers 29mA output current. The component is housed in a SOIC-8 narrow body package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC33078DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33078DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 4.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33078DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
