
Dual operational amplifier featuring a 16MHz bandwidth and 7V/µs slew rate. This general-purpose op-amp offers low noise performance with 0.002% harmonic distortion and 110dB voltage gain. It operates from a dual supply voltage range of 5V to 18V, with a maximum supply voltage of 36V. The component is housed in a narrow SOIC-8 package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33078DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33078DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 16MHz |
| Halogen Free | Halogen Free |
| Harmonic Distortion | 0.002% |
| Height | 1.5mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 4.1mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33078DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
