
Quad operational amplifier featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers low noise performance with 0.002% harmonic distortion and 80dB common mode rejection ratio. Designed for dual supply operation from ±2.5V to ±9V, with a maximum operating voltage of ±18V. The component is housed in a 14-pin SOIC package, with a supply current of 8.4mA and an output current of 29mA. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MC33079DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 16MHz |
| Halogen Free | Halogen Free |
| Harmonic Distortion | 0.002% |
| Height | 1.5mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Output Current per Channel | 37mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 8.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33079DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
