
Quad operational amplifier featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection and power supply rejection ratios, with a voltage gain of 110dB. Designed for surface mounting in a PDSO14 (SOIC-14) package, it operates with dual supply voltages from 5V to 18V. The device exhibits a maximum input offset voltage of 3500µV and an input bias current of 750nA, with an operating supply current of 8.4mA.
Onsemi MC33079DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 8.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33079DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
