
Quad operational amplifier featuring a 16MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers a 110dB voltage gain and 80dB common mode rejection ratio. Designed for through-hole mounting in a PDIP-14 package, it operates with dual supply voltages from ±5V to ±18V, consuming a maximum of 10mA supply current. Key specifications include a 2.5mV input offset voltage and 750nA input bias current.
Onsemi MC33079P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 3.68mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 8.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC33079P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
