The MC33151P is a dual independent gate driver IC from Onsemi, packaged in a PDIP-8 plastic package. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 1.5A with a maximum power dissipation of 1W. The device is not RoHS compliant and contains lead. It is available in a package quantity of 1000 units, packaged in a rail/Tube format.
Sign in to ask questions about the Onsemi MC33151P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33151P technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33151P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
