
Dual MOSFET driver IC for high-speed switching applications. Features a 1.5A maximum output current and operates from a 6.5V to 18V supply voltage, with a typical 12V operating voltage. Offers a 55ns propagation delay and 32ns fall time. Packaged in a narrow SOIC-8 surface-mount case, this component is RoHS and Lead-Free compliant, with a maximum power dissipation of 560mW.
Onsemi MC33152DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 90ps |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33152DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
