The device is a single gate driver intended for discrete or module IGBTs in high-power motor-control and UPS applications. It can also drive power MOSFETs and bipolar transistors, and its output stage provides up to 1.0 A source current and 2.0 A sink current. Protection functions include selectable desaturation or overcurrent sensing, programmable fault blanking, short-circuit protection, and undervoltage lockout. It operates from -40 C to +105 C ambient, supports negative gate drive capability, and is offered in 8-pin PDIP and SOIC packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33153 technical specifications.
| Output source current | 1.0A |
| Output sink current | 2.0A |
| Supply voltage | 20 maxV |
| Operating ambient temperature | -40 to +105°C |
| Storage temperature | -65 to +150°C |
| Propagation delay, input to output rise | 80 typns |
| Propagation delay, input to output fall | 120 typns |
| Output rise time | 17 typns |
| Output fall time | 17 typns |
| UVLO startup voltage | 12 typV |
| UVLO disable voltage | 11 typV |
| Overcurrent threshold | 65 typmV |
| Short-circuit threshold | 130 typmV |
| Fault blanking/desaturation threshold | 6.5 typV |
| Standby supply current | 7.2 typmA |
| Operating supply current | 7.9 typmA |
| Pb-free | Yes |
| Halide-free | Yes |
Download the complete datasheet for Onsemi MC33153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.