
The MC33153DR2 is a single-channel gate driver from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOIC package. The device has a maximum output current of 2A and a supply current of 20mA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Onsemi MC33153DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33153DR2 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33153DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
