Sign in to ask questions about the Onsemi MC33153P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33153P technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33153P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
