
The MC33153PG is a DIP-8 gate driver IC from Onsemi, featuring a single channel, maximum operating voltage of 20V, and maximum output current of 2A. It has a temperature range of -40°C to 105°C and is packaged in a halogen-free, lead-free plastic DIP-8 package. The device is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Onsemi MC33153PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
