
Positive fixed 5V output linear voltage regulator and supervisory circuit, delivering 100mA output current with 5% accuracy. Features a 2.6V reference voltage and a 4.55V threshold voltage for active low reset. Operates with input voltages from 7V to 40V, and a low quiescent current of 500nA. Packaged in a lead-free, RoHS compliant SOIC surface mount case, measuring 10.45mm L x 7.6mm W x 2.4mm H, suitable for operation between -40°C and +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33160DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33160DWR2G technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33160DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
