Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33160P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33160P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33160P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
