
Positive fixed 5V linear voltage regulator and supervisory circuit, delivering up to 100mA output current. Features a 5% accuracy, 2.6V reference voltage, and a 4.55V threshold voltage for reset functionality. Operates with a 7V to 40V input voltage range and a nominal supply current of 1.5mA. Packaged in a 16-lead PDIP for through-hole mounting, with an operating temperature range of -40°C to +85°C. This lead-free, RoHS-compliant component offers 65dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Onsemi MC33160PG technical specifications.
| Accuracy | 5% |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.