Onsemi MC33161D technical specifications.
| Package/Case | SOIC |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33161D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
