
Multi-voltage supervisor IC for power management applications. Features a 1.27V threshold voltage with a range of 1.245V to 1.295V, monitoring up to two voltages. Operates from a 2V to 40V supply voltage with a maximum supply current of 900µA. Offers two outputs, each capable of 20mA current. Packaged in a narrow SOIC-8 surface mount case, measuring 5mm in length, 4mm in width, and 1.5mm in height. Rated for operation between -40°C and 105°C with 450mW power dissipation. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33161DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Output Current | 20mA |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33161DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
