
Universal voltage monitor IC with 2 channels, operating from a 2V to 40V supply range, featuring a nominal supply voltage of 5V. This 8-terminal, surface-mount component is housed in an S-PDSO-G8 package with dual terminal positions. Designed for industrial temperature grades, it offers a maximum operating temperature of 105°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33161DMR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33161DMR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.