
Multi-voltage supervisor with two monitored voltages, featuring a 1.27V threshold voltage range of 1.245V to 1.295V. Operates from a 2V to 40V supply voltage with a maximum supply current of 900µA. This surface mount component, housed in a narrow SOIC-8 package, offers a maximum power dissipation of 450mW and operates within a temperature range of -40°C to 105°C. It is RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC33161DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33161DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33161DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
