The MC33163DW is a surface mount DC/DC controller from Onsemi with an adjustable output voltage of 40V and maximum output current of 3.4A. It is available in a SOIC package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is packaged in a rail/tube format with 47 units per package. It is designed for use in a variety of applications where a high level of power management is required.
Onsemi MC33163DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33163DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
