
Adjustable and fixed output DC/DC controller and regulator for buck, boost, and inverting applications. Features a maximum output current of 3.4A and an adjustable output voltage up to 40V, with a minimum input voltage of 2.5V and a maximum input voltage of 40V. Operates efficiently at up to 88% with a switching frequency up to 54kHz. Packaged in a halogen-free, lead-free SOIC package for surface mounting, with an operating temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC33163DWG technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC33163 |
| Switching Frequency-Max | 54kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
