
The MC33163DWR2 is a surface mount DC/DC controller from Onsemi. It features an adjustable output voltage of 40V and an output current of 3.4A. Operating temperature range is -40°C to 85°C. The device is packaged in a SOIC-16 package and is available on tape and reel. Note that this device contains lead and is not RoHS compliant.
Onsemi MC33163DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33163DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
