
Adjustable DC/DC controller and regulator for buck, boost, and inverting applications. Features a maximum output current of 3.4A and an adjustable output voltage up to 40V. Operates with an input voltage range of 2.5V to 40V, offering up to 88% efficiency. Packaged in a surface-mount SOIC case, this component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and +85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC33163DWR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33163 |
| Switching Frequency-Max | 54kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
