
Micropower undervoltage sensing circuit, this voltage supervisor monitors a single voltage with a reset threshold between 2.55V and 2.8V. Featuring active low reset, it operates from a 1V to 10V supply with a typical operating current of 24uA. The component is housed in a halogen-free, lead-free SOIC-8 narrow body surface mount package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It offers a maximum power dissipation of 700mW and operates within a temperature range of -40°C to 125°C.
Onsemi MC33164D-3G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164D-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
