
Surface mount supervisory circuit with a 4.33V threshold voltage, monitoring a single voltage rail. Features active-low reset and a maximum reset threshold voltage of 4.45V. Operates from 1V to 10V supply voltage with a typical operating supply current of 32uA. Packaged in an 8-pin SOIC, this component offers a maximum power dissipation of 700mW and operates within a temperature range of -40°C to 125°C. It is RoHS and lead-free compliant.
Onsemi MC33164D-5R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164D-5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
