Micropower undervoltage sensing circuit for general power management applications. Features a reset threshold voltage range of 4.15V to 4.45V, with a typical threshold of 4.33V. Operates from 1V to 10V supply voltage with a low operating supply current of 32µA. Packaged in a Micro 8 lead MSOP surface mount package, this component offers a maximum power dissipation of 520mW and a wide operating temperature range from -40°C to 125°C. It is RoHS compliant, lead-free, and halogen-free, supplied on a 4000-piece tape and reel.
Onsemi MC33164DM-5R2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164DM-5R2G to view detailed technical specifications.
No datasheet is available for this part.
