
Micropower undervoltage sensing circuit with a reset threshold voltage range of 2.55V to 2.8V. This power management IC features active low reset and a typical operating supply current of 24uA. Designed for through-hole mounting in a TO-92 package, it operates from 1V to 10V supply voltage and offers a maximum power dissipation of 700mW. The component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC33164P-3RAG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164P-3RAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
