
Processor supervisor IC with a 4.33V threshold voltage, featuring active-low reset. This through-hole component operates from 1V to 10V supply voltage, with a maximum power dissipation of 700mW. It monitors a single voltage and offers reset thresholds between 4.15V and 4.45V. Packaged in a TO-92 case, this halogen-free and lead-free device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33164P-5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Current Rating | 30mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Output Voltage | -1V |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164P-5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
