
Micropower undervoltage sensing circuit featuring a 4.33V threshold voltage. This power management IC monitors a single voltage, providing an active low reset signal. It operates within a 1V to 10V supply voltage range and boasts a low 32µA operating supply current. Packaged in a TO-92-3 through-hole mount, this component offers a maximum power dissipation of 700mW and is RoHS and Halogen Free compliant.
Onsemi MC33164P-5RAG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164P-5RAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
