The MC33165P is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is packaged in a 7.62mm wide, 20.07mm long plastic DIP-16 package. The device can handle input voltages between 3V and 65V. It is designed for use in industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Onsemi MC33165P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.