
Adjustable and fixed output switching regulator with a maximum output current of 3A. Features a wide input voltage range from 7.5V to 40V and an adjustable output voltage from 5.05V up to 40V. Operates efficiently at 83.8% with a switching frequency up to 79kHz. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component is suitable for operation between -40°C and +85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC33166TG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Through Hole |
| Nominal Output Voltage | 5.05V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC33166 |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
