
The MC33166THG is a 40V adjustable DC/DC controller from Onsemi, packaged in a TO-220-5 case and designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 3A and is suitable for use in a variety of power management applications.
Onsemi MC33166THG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33166THG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
