Adjustable Buck/Boost/Inverting Regulator IC, featuring a maximum output current of 3A and a maximum output voltage of 40V. This power management IC operates with a minimum input voltage of 7.5V and a maximum input voltage of 40V, offering an efficiency of 83.8%. Packaged in a TO-220-5 through-hole mount, it supports adjustable and fixed output types and operates within a temperature range of -40°C to +85°C. The device is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Onsemi MC33166TVG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33166 |
| Supply Current | 31mA |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
