
Surface mountable DC/DC controller and regulator featuring adjustable or fixed output voltage from 5.05V up to 40V, with a maximum output current of 5A. Operates with an input voltage range of 7.5V to 40V, supporting a 40V operating supply voltage. This component offers a switching frequency up to 79kHz and is housed in a 5-lead D2PAK package. It is RoHS compliant, halogen-free, and designed for a temperature range of -40°C to 85°C.
Onsemi MC33167D2TG technical specifications.
| Package/Case | D2PAK |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33167D2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
