
The MC33167D2TR4G is a surface mount, adjustable linear regulator with a maximum output current of 5.5A and a maximum output voltage of 40V. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TO-263-6 package and is available in quantities of 800 per reel. The MC33167D2TR4G is suitable for use in a variety of applications, including DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Onsemi MC33167D2TR4G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 5.05V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
