
The MC33167TH is a TO-220 packaged DC/DC controller from Onsemi. It features an adjustable output voltage of 40V and an output current of 5A. The device operates over a temperature range of -40°C to 85°C and is available in a through hole mount configuration. The MC33167TH is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33167TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33167TH technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33167TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
