
Adjustable Buck/Boost/Inverting Regulator IC, featuring a 5A maximum output current and a wide input voltage range of 7.5V to 40V. This power management IC supports a single output with adjustable or fixed voltage up to 40V. Packaged in a TO-220-5 through-hole mount, it operates from -40°C to 85°C and is RoHS compliant and Halogen Free.
Onsemi MC33167THG technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33167 |
| Supply Current | 36uA |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33167THG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
