The MC33170DTB is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin TSSOP package and operates at a nominal supply voltage of 3.6V. This IC is designed for industrial applications and is available from Onsemi.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33170DTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33170DTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33170DTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.