The MC33170DTBR2 is an industrial telecom IC from Onsemi with a nominal supply voltage of 3.6V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has 14 terminals and a single function, packaged in a 14-pin TSSOP. It is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33170DTBR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33170DTBR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33170DTBR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.