
Single operational amplifier IC featuring a 1.8MHz bandwidth and 2.1V/µs slew rate. Operates from a 3.0V to 44V single supply or ±1.5V to ±22V dual supply. Offers 80dB common mode rejection ratio and 100nA input bias current. Packaged in an 8-pin SOIC narrow body.
Sign in to ask questions about the Onsemi MC33171D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33171D technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Supply Current | 220uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC33171D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
