
Single operational amplifier IC featuring a 1.8MHz bandwidth and 2.1V/µs slew rate. Designed for single supply operation from 3.0V to 44V, with a dual supply range of ±1.5V to ±22V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 113.98dB. This low-power amplifier operates with a typical supply current of 220µA and is housed in an 8-lead PDIP package.
Onsemi MC33171PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 3.44mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Supply Current | 220uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 113.98dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33171PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
