
Dual operational amplifier featuring a 1.8MHz gain bandwidth product and 2.1V/µs slew rate. This general-purpose op-amp operates from a single supply of 3.0V to 44V or dual supplies from 1.5V to ±22V. It offers a low operating supply current of 220µA per channel and a wide temperature range of -40°C to +85°C. The component is housed in a compact SOIC-8 narrow body package.
Onsemi MC33172DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 6.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Output Current per Channel | 27mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Slew Rate-Nom | 2.1V/µs |
| Supply Current | 440uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 113.98dB |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
